onsemi MCT62S

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT62S.

JRH Electronics

Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

onsemi

Inventory History

3 month trend:
+27.65%

CAD Models

Download onsemi MCT62S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.LTV-826S
LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
VishayMCT6-X009
DUAL PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 5300V Isolation
VishayMCT6-X007
Npn-Output Dc-Input Optocoupler,2-Channel,5.3Kv Isolation, so |Vishay MCT6-X007
Npn-Output Dc-Input Optocoupler,2-Channel,5.3Kv Isolation, so |Vishay MCT6-X007T

Descriptions

Descriptions of onsemi MCT62S provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk
Avnet Japan
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler
Optocoupler DC Input 2 Channel Trans DC Output 8-Pin Plastic Dip SMD Black Bulk
Transistor Output Optocoupler, 2-Element, 5000V Isolation
DIP8 SMT Dual Channel 30 V 5000 Vrms Phototransistor Optocoupler
OPTO CPLR, PHOTOTRANSISTOR, 5KV, SMD-8; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:85V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (20-Jun-2013)
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT62S.