onsemi MCT623S

Transistor Output Optocouplers 8-Pin DIP Dual-Channel Phototransistor Output Opt
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT623S.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.20%

CAD Models

Download onsemi MCT623S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-02-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S-TA
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
VishayMCT6-X009
DUAL PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 5300V Isolation
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi MCT623S provided by its distributors.

Transistor Output Optocouplers 8-Pin DIP Dual-Channel Phototransistor Output Opt
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin MDIP SMD Bag
Transistor Output Optocoupler, 2-Element, 5000V Isolation
Optocoupler, Transistor, 5Kv, Smdip-8; No. Of Channels:2 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:5Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MCT623S
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd