onsemi MCT61S

8-Pin DIP Dual-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT61S.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
-34.64%

CAD Models

Download onsemi MCT61S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.409
$ 0.346
Stock
144,615
173,231
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
2.4 µs
2.4 µs
Fall Time
-
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Diodes Inc.LTV-824S
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD / OPTOISOLATOR 5KV 2CH TRANS 8-SMD
VishayILD2-X009
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
OPTOISO 5.3KV 2CH TRANS 8SMD / Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi MCT61S provided by its distributors.

8-Pin DIP Dual-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
Transistor Output Optocoupler, 2-Element, 5000V Isolation
85V 5000V 30mA 0.15V@2mA,16mA 2 3V 1.2V DC SMD-8P Optocouplers - Phototransistor Output ROHS
Optocoupl DC-IN 2-CH Trans DC-OUT 8-Pin PDIP-B SMD Bulk
8Pb 2-Ch Tr Smd Rohs Compliant: Yes |Onsemi MCT61S.
OptoCouplers & OptoIsolators SO-8 DUAL PH TRAN
OPTOISO 5KV 2CH TRANSISTOR 8SMD
2 8-SMD SMD 10.18mm × 7mm × 4mm
DUAL PHOTOTRANSISTOR OPTOCOUPLERS
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT61S.