What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MCH4020-TL-E

Trans RF BJT NPN 8V 0.15A 400mW Automotive 4-Pin MCPH T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH4020-TL-E.

Farnell

Datasheet11 pages12 years ago

Arrow Electronics

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
50V 300mW 120@1mA,6V 150mA NPN+PNP SOT-23-5 Bipolar (BJT) ROHS
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 3.5 V, 35 mA, 120 mW, SC-81, Surface Mount
Trans RF BJT NPN 10V 0.07A 100mW 3-Pin(2+Tab) SMCP

Descriptions

Descriptions of onsemi MCH4020-TL-E provided by its distributors.

Trans RF BJT NPN 8V 0.15A 400mW Automotive 4-Pin MCPH T/R
TRANS NPN 8V 150MA MCPH4
RF TRANS NPN 8V 16GHZ 4MCPH
TRANS, NPN, HIGH F, 8V, 0.15A, SC-82; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:8V; Typ Gain Bandwidth ft:16GHz; Power Dissipation Pd:400mW; DC Collector Current:150mA; DC Current Gain hFE:150; Transistor Case Style:SC-82; No. of Pins:4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd