onsemi MC79L18ACP

Obsolete Contains Lead Negative Not Qualified Linear Voltage Regulator IC 0C~125C 100mA 1.7V
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79L18ACP.

IHS

Datasheet12 pages16 years ago
Datasheet11 pages18 years ago
Datasheet6 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC79L18ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.137
Stock
172,152
294,887
Authorized Distributors
1
6
Case/Package
TO-92
TO-92
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
100 mA
Min Input Voltage
20.7 V
20.7 V
Max Input Voltage
33 V
33 V
Min Output Voltage
17.1 V
-
Max Output Voltage
18.9 V
-
Accuracy
-
-
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
48 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92R
KA78 Series 5 V 100 mA Fixed Through Hole Voltage Regulator - TO-92
Linear Voltage Regulator IC Positive Fixed 1 Output 9V 100mA TO-92-3
Lead Free Negative COMMERCIAL BIPOLAR Linear Voltage Regulator IC 125C 100mA 1.7V
Linear Voltage Regulator IC Positive Fixed Output 24V 100mA TO-92-3
Texas InstrumentsMC79L12ACLPR
100-mA, negative linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi MC79L18ACP provided by its distributors.

Obsolete Contains Lead Negative Not Qualified Linear Voltage Regulator IC 0C~125C 100mA 1.7V
Linear Voltage Regulator, Negative, 18 V, 100 mA
Standard Regulator -18V 0.1A 3-Pin TO-92 Bag
IC REG LINEAR -18V 100MA TO92-3
Fixed Negative Standard Regulator, 18V, BIPolar
negative electrode Fixed 100mA 1 35V 18V 35V 1.7V 170 mV 325mV TO-226,TO-92-3 Through hole mounting 5.33mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd