Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7915BD2TG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = -40°C to +125°C

$ 0.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7915BD2TG.

IHS

Datasheet16 pages5 years ago

SHENGYU ELECTRONICS

onsemi

element14 APAC

iiiC

CAD Models

Download onsemi MC7915BD2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

IC REG LINEAR -15V 1A D2PAK / Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi MC7915BD2TG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = -40°C to +125°C
LDO Regulator Neg -15V 1A 3-Pin(2+Tab) D2PAK Tube / IC REG LDO -15V 1A D2PAK
MC7915BD2TG, SINGLE NEGATIVE VOLTAGE REGULATOR 1A -15 V, 3-PIN D2PAK
MC7900 Series 1 A 15 V Fixed Output Negative Voltage Regulator - D2PAK
Ic,volt Regulator,fixed,-15V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes
LDO, FIXED, 1A, -15V, TO-263-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd