What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC7905BD2TG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7905BD2TG.

IHS

Datasheet16 pages5 years ago

Newark

onsemi

Farnell

iiiC

CAD Models

Download onsemi MC7905BD2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.39
$ 0.39
Stock
144,874
200,295
200,295
Authorized Distributors
1
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
-
-
Min Input Voltage
7 V
7.5 V
7.5 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
2 %
2 %
Dropout Voltage
1.3 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7905BD2TG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C
MC7900 Series 1 A 5 V Fixed Output SMT Negative Voltage Regulator - D2PAK
MC7905BD2TG, SINGLE NEGATIVE VOLTAGE REGULATOR 1A -5 V, 3-PIN D2PAK
LDO, FIXED, -5V, 1A, TO-263-3; Output Type:Fixed; Input Voltage Min:-35V; Input Voltage Max:-35V; Fixed Output Voltage Nom.:-5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropou
IC, NEGATIVE VOLT REGULATOR, -5V D2PAK-3; Input Voltage Min: -35V; Input Voltage Max: -10V; Output Current: 1A; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: TO-263; No. of Pins: 3; Operating Temperature Min: -40°C; Packaging: Each
The MC7900 series of fixed output negative voltage regulators are intended as complements to the popular MC7800 series devices. These negative regulators are available in the same seven-voltage options as the MC7800 devices. In addition one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 V to -24 V these regulators employ current limiting thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7905BD2TG.