onsemi MC78L12ACP

IC REG LINEAR 12V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L12ACP.

Inventory History

3 month trend:
-1.35%

CAD Models

Download onsemi MC78L12ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.077
$ 0.084
Stock
157,541
210,631
Authorized Distributors
2
1
Case/Package
TO-92
TO-92
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
100 mA
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
Min Output Voltage
11.4 V
11.4 V
Max Output Voltage
12.5 V
12.6 V
Accuracy
-
5 %
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
65 dB
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator IC Positive Fixed Output 24V 100mA TO-92-3

Descriptions

Descriptions of onsemi MC78L12ACP provided by its distributors.

IC REG LINEAR 12V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
12 V, 100 mA Positive Linear Voltage Regulator
Standard Regulator 12V 0.1A 3-Pin TO-92R Bulk
IC, V REG +12V, SMD, 78L12, TO-92-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; O

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 78L12 ACP
  • MC-78L12-ACP
  • MC78L 12ACP
  • MC78L-12ACP
  • MC78L12ACP,