What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC78L09ACDR2

Three-Terminal Low Current Positive Voltage Regulators | IC REG LINEAR 9V 100MA 8SOIC

$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L09ACDR2.

IHS

Datasheet18 pages16 years ago
Datasheet7 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78L09ACDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.113
$ 0.113
Stock
1,429,719
296,208,560
296,208,560
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
11.5 V
11.5 V
11.5 V
Max Input Voltage
24 V
24 V
24 V
Min Output Voltage
-
9 V
9 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

IC REG LINEAR 5V 100MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 100mA 4.9mm 1.7V
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Texas InstrumentsMC79L15CD
IC REG LINEAR -15V 100MA 8SOIC Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC

Descriptions

Descriptions of onsemi MC78L09ACDR2 provided by its distributors.

Three-Terminal Low Current Positive Voltage Regulators | IC REG LINEAR 9V 100MA 8SOIC
Standard Regulator Pos 9V 0.1A 8-Pin SOIC N T/R
Fixed Positive Standard Regulator, 9V, BIPolar, PDSO8
57dB(120Hz) 6mA positive electrode Fixed 100mA 1 9V 9V 30V 90mV 175mV SOIC-8 SMD mount,glue mount 1.5mm(height)
MC78L09ACDR2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd