Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78L05ACHT1G

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C

$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACHT1G.

Upverter

Datasheet19 pages5 years ago
Technical Drawing1 page7 years ago

JRH Electronics

IHS

Future Electronics

TME

Inventory History

3 month trend:
+85.17%

CAD Models

Download onsemi MC78L05ACHT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC78L05ACHT1G provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A
IC REG LINEAR 5V 100MA SOT89-3
LDO Regulators; MC78L05ACHT1G; ON SEMICONDUCTOR; 100 mA; Fixed; 1; 5 V
49dB(120Hz) 6mA positive electrode Fixed 100mA 1 5V 7V 5V 30V 1.7V,@I=40 mA 60mV 150mV SOT-89-3 SMD mount,glue mount 1.6mm(height)
Tape & Reel (TR) Surface Mount Over Temperature Short Circuit ROHS3Compliant voltage regulator linear 7V 4.5mm 100mA 0C~125C
LINEAR VOLT REG, 5V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 6.7V; Input Voltage Max: 30V; Product Range: 5V 100mA Linear VoltageRe
Fixed Output Voltage V = 5 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 60 / Line Regulation mV = 150 / Dropout Voltage V = 1.7 / Quiescent Current (Iq) mA = 3 / Supply Voltage Min. V = 6.7 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 2.6 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd