What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74LCX541M

Lvc/lcx/z Series, 8-BIT Driver, True Output, PDSO20, Eiaj, Plastic, SOIC-20

$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX541M.

IHS

Datasheet5 pages24 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.46
Stock
48,909
423,661
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
-
20
Logic Function
Buffer
Buffer, Inverting
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-24 mA
Propagation Delay
7.5 ns
5.1 ns
Min Supply Voltage
2 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of onsemi MC74LCX541M provided by its distributors.

LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20
Bus Driver, Lvc/lcx/z Series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd