onsemi MC74HC244ADTG

4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC244ADTG.

IHS

Datasheet8 pages12 years ago

HQonline

Newark

Inventory History

3 month trend:
+64.21%

CAD Models

Download onsemi MC74HC244ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.214
Stock
163,861
941,397
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting, Receiver
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
27 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

8 24mA 2V~6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Octal Buffer/Line Driver with 3-STATE Outputs | IC BUFFER NON-INVERT 6V 20TSSOP
4 24mA 2V~6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi MC74HC244ADTG provided by its distributors.

4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
MC74HC244ADTG OCTAL BUFFER & LINE DRIVER, 3-STATE, 2 - 6 V, 20-PIN TSSOP
Buffer/Line Driver 8-CH Non-Inverting 3-STCMOS 20-Pin TSSOP W Tube
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver
74HC244 Tube 2005 Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 7.8mA 7.8mA 165ns 1.05mm 450mW
Non Inverting Buffer, Tssop-20; Logic Family/Base Number:74Hc244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Msl:- Rohs Compliant: Yes |Onsemi MC74HC244ADTG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC244ADTG.