What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HC03AFEL

NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

$ 0.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC03AFEL.

IHS

Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.362
$ 0.35
$ 0.35
Stock
181,965
281,789
281,789
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
23 ns
23 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Descriptions

Descriptions of onsemi MC74HC03AFEL provided by its distributors.

NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SO EIAJ T/R
IC GATE NAND 4CH 2-INP 14-SOEIAJ
1uA 2V~6V 4 20ns@6V,50pF NAND Gates SOP-14 Gates ROHS
120ns Open drain 1 2 4 2V 6V 5.2mA 2-Input NAND,NAND 74HC SOEIAJ-14 SMD mount,glue mount 10.5mm*5.45mm*1.85mm
MC74HC03AFEL, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd