Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Load Capacitance50 pF
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
Number of Ports2
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay8 ns
Quiescent Current8 µA
Schedule B8542390000
Temperature GradeIndustrial
Turn-On Delay Time8 ns