onsemi MC74ACT14N

CMOS, Logic; Hex Inverter Schmitt Trigger; -0.5 to .0 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT14N.

IHS

Datasheet9 pages19 years ago
Datasheet5 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 0.216
$ 0.216
Stock
166,269
237,859
237,859
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Decoder, Demux, Inverter, Schmitt Trigger
Buffer, Decoder, Demux, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
12.5 ns
12.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi MC74ACT14N provided by its distributors.

CMOS, Logic; Hex Inverter Schmitt Trigger; -0.5 to .0 V
Buffer Inverter 74ACT14 8542.39.00.01 74ACT logic gate circuit 11.5ns @ 5V 50pF 2.54mm 24mA 24mA 5.5V
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
IC SCHMITT TRIG HEX INV 14-DIP
IC INVERT SCHMITT 6CH 1IN 14DIP
Inverter Logic IC; Logic Type:Inverter; Logic Family:ACT; Logic Base Number:7414; Package/Case:14-DIP; Leaded Process Compatible:No; Number of Circuits:6; Peak Reflow Compatible (260 C):No; Supply Voltage Nom, Vcc:5V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT14 N