What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74ACT11ML1

Act Series, Triple 3-INPUT And Gate, PDSO14, Eiaj, Plastic, SO-14

$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT11ML1.

IHS

Datasheet5 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.362
$ 0.362
Stock
163,540
287,477
287,477
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10.5 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of onsemi MC74ACT11ML1 provided by its distributors.

ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SO-14
AND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14
TRIPLE 3 INPUT AND GATE
MC74ACT11ML1, MOTOR DRIVER IC;
IC GATE AND 3-INP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd