What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74AC245M

Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC245M.

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.384
$ 0.384
Stock
89,681
236,593
236,593
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of onsemi MC74AC245M provided by its distributors.

Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
BUS TRANSCEIVER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd