onsemi MC74AC125D

Quad Buffer with 3-State Outputs | IC BUFFER NON-INVERT 6V 14SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC125D.

IHS

Datasheet9 pages14 years ago
Datasheet5 pages0 years ago

Augswan

CAD Models

Download onsemi MC74AC125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.173
Stock
213,390
605,007
605,007
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

onsemi74AC125SC
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
Buffer, Non-Inverting, Tri-State, 4-Ch, 4V, 6V, 7.8mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Diodes Inc.74HC125S14-13
1 5.2mA 2V~6V 5.2mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HC126S14-13
5.2mA 1 2V~6V 5.2mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHC125S14-13
1 8mA 2V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi MC74AC125D provided by its distributors.

Quad Buffer with 3-State Outputs | IC BUFFER NON-INVERT 6V 14SOIC
Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14
IC BUFFER NON-INVERT 6V 14SOIC
BFFR/LINE DRVR 4-CH NON-INV 3-ST CMOS 14SOIC
IC BUFF TRI-ST QD N-INV 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC125-D