What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74AC02DT

NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Rail
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC02DT.

IHS

Datasheet10 pages19 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.167
Stock
184,690
168,976,963
Authorized Distributors
2
6
Case/Package
SOP
TSSOP
Number of Pins
-
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
7 ns
8 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC74AC02DT provided by its distributors.

NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Rail
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
74AC02 - IC GATE NOR 4CH 2-INP 14-TSSOP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd