onsemi MC33262P

Power Factor Controller, Current-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33262P.

IHS

Datasheet19 pages20 years ago
Datasheet16 pages27 years ago

Augswan

Mouser

DigiKey

CAD Models

Download onsemi MC33262P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.65
Stock
1,110,861
1,285,603
Authorized Distributors
0
6
Topology
-
Boost
Max Input Voltage
30 V
28 V
Min Input Voltage
9 V
9 V
Switching Frequency
-
-
Case/Package
DIP
DIP
Packaging
-
-
Power Dissipation
-
800 mW
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
500 mA
500 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Descriptions

Descriptions of onsemi MC33262P provided by its distributors.

Power Factor Controller, Current-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP8
POWER FACTOR CONTROLLERS | IC PFC COMPACT PRECONVERT 8DIP
Power Factor Correction Critical Mode PFC No-Cancel/No-Return
PFC CONTROLLER, CURRENT, 105DEG C; No. of Pins: 8Pins; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 33262; IC Generic Number: 33262; Logic Function Number: 33262; Operating Temperature Min:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd