onsemi MC33262DR2

Power Factor Controllers | IC PFC COMPACT PRECONVERT 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33262DR2.

IHS

Datasheet19 pages20 years ago
Datasheet15 pages0 years ago

Augswan

Mouser

DigiKey

CAD Models

Download onsemi MC33262DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.594
Stock
410,202
5,058,122
Authorized Distributors
0
6
Topology
-
Boost
Max Input Voltage
30 V
28 V
Min Input Voltage
9 V
9 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
500 mA
500 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Descriptions

Descriptions of onsemi MC33262DR2 provided by its distributors.

Power Factor Controllers | IC PFC COMPACT PRECONVERT 8SOIC
12V 28V SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
Power Factor Correction Critical Mode PFC No-Cancel/No-Return
Tape & Reel (TR) MC33262 e0 SINGLE power factor correction device 12V~28V 250muA 4.9mm -40C~105C
Power Factor Controller, Current-mode, 0.5A, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd