onsemi MC33232P

Power Factor Controller, Voltage-mode, 0.75A, 1000kHz Switching Freq-Max, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33232P.

IHS

Datasheet15 pages19 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download onsemi MC33232P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.238
Stock
121,761
217,859
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
8
8
Max Output Current
750 mA
750 mA
Min Input Voltage
12 V
12 V
Max Input Voltage
28 V
28 V
Min Output Voltage
14 V
-
Max Output Voltage
18 V
-
Number of Outputs
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2008-07-31
LTD Date2008-12-31

Descriptions

Descriptions of onsemi MC33232P provided by its distributors.

Power Factor Controller, Voltage-mode, 0.75A, 1000kHz Switching Freq-Max, PDIP8
Power Factor Correction Critical Mode PFC No-Cancel/No-Return
IC POWER FACTOR CONTROLLER 8-DIP
IC PFC CTRLR CRM 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd