onsemi MC33161DMR2

Voltage Supervisor, Universal Voltage Monitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33161DMR2.

Augswan

Datasheet18 pages11 years ago

IHS

onsemi

CAD Models

Download onsemi MC33161DMR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.745
Stock
195,463
1,296,581
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Voltages Monitored
2
2
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
40 V
40 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of onsemi MC33161DMR2 provided by its distributors.

Voltage Supervisor, Universal Voltage Monitor
Voltage Supervisory Universal Voltage No-Cancel/No-Return
VOLT SUPERVISOR MONITOR 1.27V 8PIN MICRO
IC SUPERVISOR 2 CHANNEL MICRO8
IC MONITOR VOLTAGE UNIV 8MICRO
Fixed, 2 Channel, BIPolar, PDSO8
Non-RoHS Compliant Tape & Reel (TR) MC33161 MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V supervisor 5V 3mm 560muA -40C~105C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd