onsemi MC33161D

Voltage Supervisor, Universal Voltage Monitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33161D.

Augswan

Datasheet18 pages11 years ago

IHS

onsemi

CAD Models

Download onsemi MC33161D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.564
Stock
379,568
1,608,000
1,608,000
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
40 V
40 V
40 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of onsemi MC33161D provided by its distributors.

Voltage Supervisor, Universal Voltage Monitor
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR, Fixed, 2 Channel, BIPolar, PDSO8
Volt Supervisor Monitor 8-Pin SOIC N Rail
Voltage Supervisory Universal Voltage No-Cancel/No-Return
2 Ch, 2V-40V, SOIC-8 SMD, 1.5mm H
AS6081 Certified Vendor, 1 Year Warranty
VOLT MONITOR, SMD, 33161, SOIC8; Termination Type:SMD; Case style:SOIC; Pins, No. of:8; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:33161; IC Generic number:33161; Logic function number:33161; Microprocessor support IC type:Supervisory Circuit

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd