What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100LVEP11DT

Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
$ 1.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP11DT.

IHS

Datasheet13 pages17 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.946
$ 4.95
$ 4.95
Stock
346,458
397,947
397,947
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP Tube
Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
MicrochipPL138-48OC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
Renesas8308AGILF
Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer
Renesas8308AGILFT
Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer

Descriptions

Descriptions of onsemi MC100LVEP11DT provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP Tube
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.02ns +-2.375/+-3.8V 3mm
Clock Generator / Distributor Logic IC; Logic Type:Buffer; Package/Case:8-TSSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Driver Type:Differential Line; Mounting Type:Surface Mount; No. of Drivers:2 RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEP11-DT