What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100LVEP05DTG

0.27NS 2 2 1 1 2.375V 3.6V 50MA And, Nand Gate Ecl -50MA TSSOP-8 3.1MM*3.1MM*950¦ÌM
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP05DTG.

onsemi

Datasheet9 pages5 years ago

Newark

IHS

Inventory History

3 month trend:
-0.68%

CAD Models

Download onsemi MC100LVEP05DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.87
$ 8.848
Stock
28,929,750
277,248
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
AND, NAND
AND, NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
320 ps
320 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

0.27ns 2 2 1 1 3V 5.5V 50mA AND,NAND Gate ECL -50mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube / IC GATE AND/NAND ECL 2INP 8TSSOP
3.3 V / 5.0 V 2-Input Differential AND/NAND Gate
74AUP Series 3.6 V SMT Low-Power 2 Input NAND Schmitt Trigger - TSSOP-5

Descriptions

Descriptions of onsemi MC100LVEP05DTG provided by its distributors.

0.27ns 2 2 1 1 2.375V 3.6V 50mA AND,NAND Gate ECL -50mA TSSOP-8 3.1mm*3.1mm*950¦Ìm
AND / NAND Gate, Single, 4 Input, 8 Pins, TSSOP, MC100LVEP05
2.5 / 3.3 V 3 Ghz ECL 2-Input Differential1 AND/NAND Gate - TSSOP-8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube
AND/NAND Gate, 100LVEP Series, 1-Func, 2-Input, ECL, PDSO8
Tin (Sn) ACTIVE (Last Updated: 4days ago) 100LVEP AND/NAND Gate multiple gates 3mm 270ps 2.5V -50mA
ECL 2-Input Differential AND/NAND Gate
Logic Function:and / Nand Gate; No. Of Elements:single; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Logic Case Style:tssop; Product Range:100Lvep05; Logic Ic Family:100Lvep; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEP05DTG.