onsemi MC100LVELT22D

IC TRANSLATOR DUAL 3.3V 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
$ 1.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT22D.

IHS

Datasheet7 pages18 years ago
Datasheet3 pages26 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.58%

CAD Models

Download onsemi MC100LVELT22D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1.88
$ 1.88
Stock
267,226
3,196,918
3,196,918
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
-
2
2
Propagation Delay
600 ps
600 ps
600 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.465 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC100LVELT22D provided by its distributors.

IC TRANSLATOR DUAL 3.3V 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8
Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N Rail
Mixed Signal 0.6ns Differential LVPECL 1 2 3V 3.8V LVCMOS,LVTTL Unidirectional SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
1 2 SOP-8 Translators / Level Shifters ROHS
MC100LVELT22D, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVELT22-D
  • MC100LVELT22/D