What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100ELT24DR2G

MC100ELT24 Series 400 MHz 5.5 V TTL to Differential ECL Translator - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT24DR2G.

IHS

Datasheet8 pages10 years ago

onsemi

iiiC

CAD Models

Download onsemi MC100ELT24DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
Stock
372,781
203,822
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
2 ns
2 ns
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

e3 100ELT23 Tin (Sn) LVDS LVPECL level shifter translator 3.25ns 3.3V 4.9mm -3mA

Descriptions

Descriptions of onsemi MC100ELT24DR2G provided by its distributors.

MC100ELT24 Series 400 MHz 5.5 V TTL to Differential ECL Translator - SOIC-8
TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8
IC,TTL-to-ECL Translator,ECL100/TTL,SOP,8PIN,PLASTIC
IC TRANSLTR UNIDIRECTIONAL 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd