onsemi MBRS4201PT3G

Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 4.0 A, 200 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS4201PT3G.

IHS

Datasheet6 pages5 years ago

Future Electronics

onsemi

CAD Models

Download onsemi MBRS4201PT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.645
Stock
58,294
1,562,842
1,562,842
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SMC
SMC
SMC
Forward Voltage
860 mV
610 mV
610 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
350 nA
350 nA
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-08-19
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 3.0 A, 200 V
onsemiSS34
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
onsemiSS36
SS36 Series 750 mV 3 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AB

Descriptions

Descriptions of onsemi MBRS4201PT3G provided by its distributors.

Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 4.0 A, 200 V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Diode Schottky 200V 4A 2-Pin SMC T/R
Reel / 200V/4A Planar Schottky

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd