onsemi MBRF30H60CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
$ 0.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRF30H60CTG.

IHS

Datasheet10 pages4 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRF30H60CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-12-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 45V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorSR1640
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBRF30H60CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 60V 15A 3-Pin(3+Tab) TO-220FP Tube
Diode Schottky 60V 15A 3-Pin (3+Tab) TO-220 Full-Pak Rail
Schottky Barrier Rectifier, H-Series, 60 V, 30 A
60V 260A 300μA 15A double TO-220 Through hole mounting 10.63mm*4.9mm*9.24mm
SCHOTTKY DIODE, 30A FORWARD; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):15A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220; No. of Pins:3Pins; Forward Voltage VF Max:780mV; Forward
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:60V; Forward Surge Current Max, Ifsm:260A; Forward Voltage Max, VF:0.78V; Package/Case:3-TO-220; No. of Pins:3; Leaded Process Compatible:No; Reverse Current (Ir):300µA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF30H60CTG..