onsemi MBRF30H100CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRF30H100CTG.

Farnell

Datasheet8 pages10 years ago
Datasheet8 pages12 years ago

IHS

HQonline

Newark

Inventory History

3 month trend:
-2.96%

CAD Models

Download onsemi MBRF30H100CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Rail / DIODE ARRAY SCHOTTKY 45V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBRF30H100CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
onsemi Schottky Diode, 30A, 100V, TH, TO-220FP Package, 3-Pin
Rectifier Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220FP Tube
SCHOTTKY RECTIFIER CMN CTHD 30A TO-220FP; Diode Type:Schottky; Configuration:Dual Common Cathode;
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Avnet Japan
Schottky Barrier Rectifier, H-Series, 100 V, 30 A
Enhanced Schottky rectifiers with lower Vf higher surge and lower Ir parameters
100V 1 pair of common cathodes 15A 800mV@15A TO-220-3F Schottky Diodes ROHS
SCHOTTKY RECT, 100V, 30A, TO-220FP; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220FP; No. of Pins: 3Pins; Forward Voltage VF Max: 930m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF30H100CTG.