onsemi MBRD330G

Diode Schottky 30V 3A 3-Pin (2+Tab) DPAK Rail
$ 0.347
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD330G.

IHS

Datasheet7 pages6 years ago

Upverter

Newark

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRD330G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMBRD350G
DIODE SCHOTTKY 50V 3A DPAK / Diode Schottky 50 V 3A Surface Mount DPAK
Discrete Dual Anode Diode 50V 75A 200μA 3A TO-252 SMD 6.73mm × 6.22mm × 2.38mm
MBRD320 Series 3 A 20 V Schottky Barrier Rectifier - TO-252-3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi MBRD330G provided by its distributors.

Diode Schottky 30V 3A 3-Pin (2+Tab) DPAK Rail
Schottky Barrier Rectifier, 30 V, 3.0 A
Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(Av):3A; Diode Configuration:single; Diode Case Style:to-252 (Dpak); No. Of Pins:3Pins; Forward Voltage Vf Max:600Mv; Forward Surge Current Ifsm Max:75A Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD330G.