Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRB2060CTG

MBR2060CT Series 10 A 60 V Schottky Barrier Power Rectifier - D2PAK-3
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB2060CTG.

IHS

Datasheet6 pages5 years ago

Newark

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRB2060CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi Schottky Diode, 20A 100V SMD D2PAK (TO-263) 3-Pin
Diode MBRB20100 Schottky Barrier Rectifier 100Volt 20A D2PAK
Rectifier Diode Schottky 60V 20A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi MBRB2060CTG provided by its distributors.

MBR2060CT Series 10 A 60 V Schottky Barrier Power Rectifier - D2PAK-3
Rectifier Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon
Schottky Barrier Rectifier, 60 V, 20 A
DIODE, SCHOTTKY, 20A, 60V, D2-PAK; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 950mV; F

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB2060CTG.