onsemi MBR16100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
$ 0.334
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR16100CT.

Upverter

Datasheet5 pages11 years ago

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR16100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.375
$ 0.375
Stock
562,343
1,319,548
1,319,548
Authorized Distributors
2
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
600 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
20 A
20 A
Max Reverse Leakage Current
100 µA
4.5 µA
4.5 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiMBR2090CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR16100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 16A 3-Pin(3+Tab) TO-220AB Tube
150A 100μA 8A doublecommoncathode TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Schottky Barrier Rectifier, 100 V, 16 A
DIODE ARRAY SCHOTTKY 100V TO220
DIODE ARRAY SCHOT 100V 8A TO-220
DIODE ARR SCHOTT 100V 8A TO220
MBR16100CT, STANDARD RECOVERY RECTIFIERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd