onsemi MAX809TTRGH

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX809TTRGH.

onsemi

Datasheet13 pages8 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages19 years ago

IHS

CAD Models

Download onsemi MAX809TTRGH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.303
$ 1.303
Stock
273,420
447,572
447,572
Authorized Distributors
0
6
6
Case/Package
SOP
SOT-23
SOT-23
Number of Pins
3
3
3
Number of Voltages Monitored
-
1
1
Reset
-
Active Low
Active Low
Reset Timeout
-
240 ms
240 ms
Undervoltage Threshold
-
3.04 V
3.04 V
Overvoltage Threshold
-
3.11 V
3.11 V
Watchdog Timer
-
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-03
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of onsemi MAX809TTRGH provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd