onsemi MAC997A8RL1G

Tape & Box (TB) Through Hole Logic - Sensitive Gate Single TRIAC 20V/us 5mA 600V -40C~110C TJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC997A8RL1G.

IHS

Datasheet11 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MAC997A8RL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
Stock
157,244
350,680
Authorized Distributors
0
2
RMS Current (Irms)
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
10 µA
10 µA
Case/Package
TO-92-3
TO-92-3
Mount
-
-
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi MAC997A8RL1G provided by its distributors.

Tape & Box (TB) Through Hole Logic - Sensitive Gate Single TRIAC 20V/us 5mA 600V -40C~110C TJ
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92
7mA 1.9V 8A 600V 10μA 2.5V TO-226,TO-92-3 Through hole mounting,glue mount
TRIAC, 600V, 1A, TO-92; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:3mA; On State RMS Current IT(rms):1A; Holding Current Max Ih:7mA; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd