onsemi MAC997A8G

7mA 800mA 1.9V 8A 600V 10μA 2.5V TO-226,TO-92-3 Through hole mounting 8.89mm*6.35mm*6.35mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC997A8G.

IHS

Datasheet11 pages20 years ago

CAD Models

Download onsemi MAC997A8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.127
Stock
86,620
301,405
Authorized Distributors
0
2
RMS Current (Irms)
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
10 µA
10 µA
Case/Package
TO-92-3
TO-92-3
Mount
-
-
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi MAC997A8G provided by its distributors.

7mA 800mA 1.9V 8A 600V 10μA 2.5V TO-226,TO-92-3 Through hole mounting 8.89mm*6.35mm*6.35mm
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92
Thyristor TRIAC 600V 8A 3-Pin TO-92 Bulk
TRIAC SENS GATE 600V 0.8A TO92-3
RES SMD 46.4K OHM 1% 0.4W 0805
Designed for use in solid state relays MPU interface TTL logic and any other light industrial or consumer application. Supplied in an inexpensive TO-92 package which is readily adaptable for use in automatic insertion equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd