onsemi MAC997A8

4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC997A8.

IHS

Datasheet11 pages20 years ago

CAD Models

Download onsemi MAC997A8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.127
Stock
92,718
306,325
Authorized Distributors
0
2
RMS Current (Irms)
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
10 µA
10 µA
Case/Package
TO-92-3
TO-92-3
Mount
-
-
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi MAC997A8 provided by its distributors.

4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92
TRIAC SENS GATE 600V 0.8A TO92-3
RES SMD 4.64K OHM 1% 0.4W 0805
Triac; Current, It av:0.8A; Leaded Process Compatible:No; Mounting Type:Through Hole; Package/Case:3-TO-92; Peak Reflow Compatible (260 C):No; Peak Surge Current:8A; Repetitive Reverse Voltage Max, Vrrm:600V; Current Rating:0.8A RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd