onsemi MAC218A8

4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC218A8.

IHS

Datasheet4 pages20 years ago
Datasheet4 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.432
$ 0.432
Stock
167,588
643,261
643,261
Authorized Distributors
2
6
6
RMS Current (Irms)
-
-
-
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
50 mA
-
-
Leakage Current
2 mA
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-
-
Case/Package
TO-220
-
-
Mount
Through Hole
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of onsemi MAC218A8 provided by its distributors.

4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
TRIAC 600V 100A 3-Pin(3+Tab) TO-220
75mA 600V 2.5V Through hole mounting
- TRIACs ROHS
MAC218A8, TRIACS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAC218-A8
  • MAC218A-8