What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LMC7225IM5/NOPB.

Comparator Single 8V 5-Pin SOT-23 T/R
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMC7225IM5/NOPB..

element14

Datasheet11 pages19 years ago

element14 APAC

Farnell

Jameco

Descriptions

Descriptions of onsemi LMC7225IM5/NOPB. provided by its distributors.

Comparator Single 8V 5-Pin SOT-23 T/R
Voltage Comparator IC; No. of Comparators:1; Comparator Type:; Response Time:11µs; Package/Case:5-SOT-23; No. of Pins:5; Comparator Output:Open Drain; Leaded Process Compatible:Yes; Number of Circuits:1 ;RoHS Compliant: Yes
IC, COMPARATOR, R-R I/O, POWERWISE; Comparator Type:General Purpose; No. of Comparators:1; Response Time:25µs; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:700nA; Supply Voltage Range:2V to 8V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); No. of Comparators:1; Output Type:Open Drain; Package / Case:SOT-23; Supply Voltage Max:8V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7225IM5/NOPB