Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LC898201TA-NH

Brush DC Motor 2.7V~3.6V SPI TQFP-64 Motor Driver ICs ROHS
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC898201TA-NH.

Upverter

Datasheet16 pages4 years ago

ODG (Origin Data Global)

IHS

onsemi

Inventory History

3 month trend:
+150%

CAD Models

Download onsemi LC898201TA-NH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Descriptions

Descriptions of onsemi LC898201TA-NH provided by its distributors.

Brush DC Motor 2.7V~3.6V SPI TQFP-64 Motor Driver ICs ROHS
LC8982 Series 3.6 V Fourteen Output Surface Mount Stepper Motor Driver - TQFP-64
Motor Driver IC, 2.7V~5.5V, Half-Bridge(14), CMOS, Brushed DC/Voice Coil/Bipolar Motor, SPI, QFP, SMD, Adhesive Mount, 7mm × 7mm × 1mm
MOTOR DRIVER, -20 TO 85DEG C; IC Type:Motor Controller; Motor Type:Stepper; No. of Outputs:7Outputs; Output Current:300mA; Output Voltage:5.5V; IC Case / Package:TQFP; No. of Pins:64Pins; Supply Voltage Min:2.7V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC898201TANH