onsemi LB1947-E

PWM Current Control Type Bidirectional Motor Driver
$ 2.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1947-E.

IHS

Datasheet9 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1947-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Unipolar 2-phase Full & Half Stepping Motor Driver
onsemiLB11651-E
IC MOTOR DRIVER PAR 14SIPHZ / Forward/Reverse Motor Driver 14-Pin SIP14HZ
onsemiLB11650-E
IC MTR DRV BIPLR 3-5.25V 14SIPHZ / Bipolar Motor Driver Bipolar PWM 14-SIPHZ
Motor Driver, 2-Phase, Full and Half Stepping, Unipolar
onsemiLB1641-E
Bidirectional Motor Driver | IC MOTOR DRIVER PAR 10SIP

Descriptions

Descriptions of onsemi LB1947-E provided by its distributors.

PWM Current Control Type Bidirectional Motor Driver
Bi-directional Motor Driver 13-Pin(13+Tab) SIP-H
IC STEPPING MOTOR DVR PWM 13SIP
IC MTR DRVR 4.75V-5.25V 13SIPHJ
MOTOR DVR, BIDIR, PWM, 13SIP; No. of Outputs:1; Output Current:2A; Driver Case Style:SIP; No. of Pins:13; Operating Temperature Range:-20°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:1947 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1947E