onsemi LB11650-E

IC MTR DRV BIPLR 3-5.25V 14SIPHZ / Bipolar Motor Driver Bipolar PWM 14-SIPHZ
$ 1.913
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11650-E.

IHS

Datasheet6 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11650-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-05
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemiLB11651-E
IC MOTOR DRIVER PAR 14SIPHZ / Forward/Reverse Motor Driver 14-Pin SIP14HZ
onsemiLB1947-E
PWM Current Control Type Bidirectional Motor Driver
onsemiLB1641-E
Bidirectional Motor Driver | IC MOTOR DRIVER PAR 10SIP
Motor Driver, 2-Phase, Full and Half Stepping, Unipolar
Unipolar 2-phase Full & Half Stepping Motor Driver

Descriptions

Descriptions of onsemi LB11650-E provided by its distributors.

IC MTR DRV BIPLR 3-5.25V 14SIPHZ / Bipolar Motor Driver Bipolar PWM 14-SIPHZ
PWM Input Forward/Reverse Brush Motor Driver
Forward/Reverse Motor Driver 14-Pin SIP14HZ
Stepper Motor Controller, 2A, BIPolar, PZIP14
8V~28V Bipolar Brushed DC Bipolar motor 3V 5.25V PWM Control and Power Stage,Driver - Fully Integrated SIPHZ-14 Through hole mounting,glue mount 27mm*4mm*11.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11650E