onsemi LB1638MC-AH

Low-Voltage, Low-Saturation Bidirectional Motor Driver
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1638MC-AH.

IHS

Datasheet4 pages13 years ago

onsemi

Inventory History

3 month trend:
-10.46%

CAD Models

Download onsemi LB1638MC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LB1930MC-AH Full Bridge Motor Driver Bidirectional Motor; 10.8 V 1A; 10-Pin SOIC
Low-Voltage, Low-Saturation, Bidirectional Motor Driver
LB1848MC-AH FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,7.5V 0.8A,10-PIN SOIC

Descriptions

Descriptions of onsemi LB1638MC-AH provided by its distributors.

Low-Voltage, Low-Saturation Bidirectional Motor Driver
Bi-directional Motor Driver 10-Pin SOIC N T/R
Motor / Motion / Ignition Controllers & Drivers LOW-VOLTAGE MOTOR DRIVER
Motor Driver, Bidirectional, Soic-10; Motor Type:Bidirectional; No. Of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:Soic; No. Of Pins:10Pins; Supply Voltage Min:2.5V; Supply Voltage Max:9V; Operating Rohs Compliant: Yes |Onsemi LB1638MC-AH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1638MCAH