What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi L14F2

Phototransistor Chip Silicon NPN Darlington 940NM 3PIN TO-18
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi L14F2.

IHS

Datasheet1 page23 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-12-04
LTD Date2010-06-04

Descriptions

Descriptions of onsemi L14F2 provided by its distributors.

PHOTOTRANSISTOR CHIP SILICON NPN DARLINGTON 940NM 3PIN TO-18
Infrared Emitter/Sensor Assemblies 1mA PHOTO DARL
Hermetic Silicon Photodarlington
DETECTOR/DARLINGTON PHOTO TO-18
Transistor; Transistor Type:Darlington; Package/Case:3-TO-18; Leaded Process Compatible:Yes; Current Rating:7.5mA; Mounting Type:Through Hole; No. of Pins:3; Voltage Rating:25V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • L14F2.