Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSC2383OTA

Transistor, Bjt, NPN, 160V V(br)ceo, 1A I(C), TO-92 18C7030;
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC2383OTA.

Upverter

Datasheet5 pages5 years ago

IHS

JRH Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.32%

CAD Models

Download onsemi KSC2383OTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
KSC2316 Series 120 V 800 mA NPN Epitaxial Silicon Transistor - TO-92-3
Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92
Bipolar Transistors - BJT NPN Epitaxial Transistor
Bipolar (BJT) Transistor NPN 150V 50mA 100MHz 800mW Through Hole TO-92-3
NXP SemiconductorsBUJ100,412
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi KSC2383OTA provided by its distributors.

TRANSISTOR,BJT,NPN,160V V(BR)CEO,1A I(C),TO-92 18C7030;
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
KSC2383 Series NPN 900 mW Through Hole Epitaxial Silicon Transistor - TO-92L
Trans GP BJT NPN 160V 1A 900mW 3-Pin TO-92L Fan-Fold
NPN BJT Transistor, 160V, 1A, 100MHz, TO-226-3
Trans GP BJT NPN 160V 1A 3-Pin TO-92 Ammo Pack
Avnet Japan
onsemi NPN Digital Transistor TO-92 TH 160V
TRANSISTOR, BIPOL, NPN, 160V, TO-92L-3
1Ã×A 160V 900mW 1A 100@200mA5V 100MHz 1.5V@500mA50mA NPN +150¡Í@(Tj) TO-92-3LF Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC2383-OTA
  • KSC2383OTA.