Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSC2316YTA

KSC2316 Series 120 V 800 mA NPN Epitaxial Silicon Transistor - TO-92-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC2316YTA.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KSC2316YTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-12-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Bipolar Transistors - BJT NPN Epitaxial Transistor
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
TRANSISTOR,BJT,NPN,160V V(BR)CEO,1A I(C),TO-92 18C7030;
Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92
Bipolar (BJT) Transistor NPN 150V 50mA 100MHz 800mW Through Hole TO-92-3
Diodes Inc.APT27ZTR-G1
Small Signal Bipolar Transistor, 0.8A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi KSC2316YTA provided by its distributors.

KSC2316 Series 120 V 800 mA NPN Epitaxial Silicon Transistor - TO-92-3
Trans GP BJT NPN 120V 0.8A 900mW 3-Pin TO-92L Fan-Fold
Bipolar Transistors - BJT NPN Epitaxial Transistor
Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
1V@ 50mA,500mA NPN 900mW 5V 100nA 120V 120V 800mA TO-92-3 4.9mm*3.9mm*8mm
TRANSISTOR NPN 120V 800MA TO-92L
Transistor, BIPOL, NPN, 120V, TO-92L-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:120V; Transition Frequency ft:120MHz; Power Dissipation Pd:900mW; DC Collector Current:800mA; DC Current Gain hFE:60hFE; Transistor Case Style:TO-92L; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC2316-YTA
  • KSC2316YTA.