Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSB1151YS

PNP Transistor 300MV@200MA, 2A 1.3W 7V 10ΜA 60V 60V 5A TO-126-3 Th, 8MM × 3.25MM × 1.5MM
$ 0.393
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSB1151YS.

IHS

Datasheet5 pages23 years ago

TME

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+16.69%

CAD Models

Download onsemi KSB1151YS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.393
$ 0.446
Stock
156,314
332,018
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
5 A
5 A
Transition Frequency
3 MHz
-
Collector Emitter Saturation Voltage
-140 mV
-140 mV
hFE Min
200
200
Power Dissipation
1.3 W
1.3 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2025-04-17
LTD Date2025-10-17
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiKSE700STU
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemiBD440S
Transistor, bjt, pnp,60V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi BD440S
onsemiBD438STU
4.0 A, 45 V PNP Power Bipolar Junction Transistor

Descriptions

Descriptions of onsemi KSB1151YS provided by its distributors.

PNP Transistor 300mV@200mA,2A 1.3W 7V 10µA 60V 60V 5A TO-126-3 TH, 8mm × 3.25mm × 1.5mm
10Ã×A 60V 20W 5A 200@2A1V 140mV@2A200mA PNP +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT PNP Epitaxial Sil
Trans GP BJT PNP 60V 5A 1300mW 3-Pin(3+Tab) TO-126 Bag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSB1151YS.