onsemi KA78RH33RTF

0.8A Fixed 3.3V Low Dropout Voltage Regulator (LDO)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78RH33RTF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi KA78RH33RTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-252
MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-252

Descriptions

Descriptions of onsemi KA78RH33RTF provided by its distributors.

0.8A Fixed 3.3V Low Dropout Voltage Regulator (LDO)
Ic,volt Regulator,fixed,+3.3V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO2
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 3.37V 6.6mm 800mA -25C~125C
IC REG LINEAR 3.3V 800MA TO252-3
The KA78RH33 is a +3.3V fixed Low Dropout voltage Regulator specifically designed for use in low voltage operation. The maximum load current is 0.8A and the dropout voltage is guaranteed to be 1V (Typ.). The Dropout Voltage varies with load current. The regulator consists of composite PNP-NPN pass transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd