Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA4558DTF

Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA4558DTF.

IHS

Datasheet12 pages24 years ago

Augswan

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

onsemiKA4558D
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLF353MX
Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
STMicroelectronicsLM2904DT
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.15muA 9V 1100kHz

Descriptions

Descriptions of onsemi KA4558DTF provided by its distributors.

Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
KA4558 Series ±22 V 1.2 V/µs Surface Mount Dual Operational Amplifier - SOP-8
The KA4558 is a monolithic integrated circuit designed for dual operational amplifier.
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Non Compensated; Slew Rate:1.2V/µs; Supply Voltage Max:22V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The KA4558 is a monolithic integrated circuit designed for dual operational amplifier. Product Highlights: No frequency compensation required. No latch-up. Large common mode and differential voltage range. Parameter tracking over temperature range. Gain and phase match between amplifiers. Internally frequency compensated. Low noise input transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd